Part Details for SIT9002AI-233N25DO100.00000Y by SiTime Corporation
Overview of SIT9002AI-233N25DO100.00000Y by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for SIT9002AI-233N25DO100.00000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9002AI-233N25DO
|
Avnet Americas | SMD Spread Spectrum Oscillator 100MHz 2.5V 6-Pin SMD T/R - Tape and Reel (Alt: SIT9002AI-233N25DO) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$15.5172 / $17.3700 | Buy Now |
DISTI #
788-9002AI233N25DO1Y
|
Mouser Electronics | SSXO Oscillators -40 to 85C, 5032, 50ppm, 2.5V, 100MHz, SD, LVDS, Normal, -0.50%, 1k pcs T&R 12/16 mm RoHS: Compliant | 0 |
|
$13.9000 | Order Now |
Part Details for SIT9002AI-233N25DO100.00000Y
SIT9002AI-233N25DO100.00000Y CAD Models
SIT9002AI-233N25DO100.00000Y Part Data Attributes
|
SIT9002AI-233N25DO100.00000Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9002AI-233N25DO100.00000Y
SiTime Corporation
LVDS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | DIFFERENTIAL OUTPUT; TR | |
Fall Time-Max | 0.325 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 0.75mm | |
Rise Time-Max | 0.325 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for SIT9002AI-233N25DO100.00000Y
This table gives cross-reference parts and alternative options found for SIT9002AI-233N25DO100.00000Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9002AI-233N25DO100.00000Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
590FA100M000DG | LVDS Output Clock Oscillator, 100MHz Nom, | Skyworks Solutions Inc | SIT9002AI-233N25DO100.00000Y vs 590FA100M000DG |