Part Details for SIT9002AI-432N33DB100.00000T by SiTime Corporation
Overview of SIT9002AI-432N33DB100.00000T by SiTime Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for SIT9002AI-432N33DB100.00000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SIT9002AI-432N33DB100.00000T-1473-ND
|
DigiKey | SIT9002 - DIFFERENTIAL OUTPUT PR Min Qty: 14 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$21.7500 | Buy Now |
|
Rochester Electronics | SiT9002 - Differential Output Programmable Spread Spectrum Oscillator RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$18.6600 / $21.9600 | Buy Now |
Part Details for SIT9002AI-432N33DB100.00000T
SIT9002AI-432N33DB100.00000T CAD Models
SIT9002AI-432N33DB100.00000T Part Data Attributes
|
SIT9002AI-432N33DB100.00000T
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9002AI-432N33DB100.00000T
SiTime Corporation
HCSL Output Clock Oscillator, 100MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | unknown | |
Additional Feature | SPREAD DISABLE | |
Fall Time-Max | 0.375 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCSL | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 0.75mm | |
Rise Time-Max | 0.375 ns | |
Screening Level | MIL-STD-883F | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |