Part Details for SIT9003AC-13-18DD-13.56000T by SiTime Corporation
Overview of SIT9003AC-13-18DD-13.56000T by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9003AC-83-18EO-1.00000 | SiTime | SIT9003AC-83-18EO-1.00000 | |
SIT9003AC-23-33EO-1.90000 | SiTime | SIT9003AC-23-33EO-1.90000 | |
SIT9003AC-13-18DD-20.00000 | SiTime | 1 to 110 MHz, Low Power Spread-spectrum Oscillator |
Price & Stock for SIT9003AC-13-18DD-13.56000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT9003AC-13-18DD-13.56000TTR-ND
|
DigiKey | MEMS OSC XO 13.5600MHZ LVCMOS LV Min Qty: 3000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7388 | Buy Now |
DISTI #
SIT9003AC-13-18DD-
|
Avnet Americas | LOW POWER PROGRAMMABLE SPREAD SPECTRUM OSCILLATOR, -20 TO 70C, 2520, 50PPM, 1.8V, 13.56MHZ, SD, 0.50%, SMD - Tape and Reel (Alt: SIT9003AC-13-18DD-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.7259 / $1.9320 | Buy Now |
Part Details for SIT9003AC-13-18DD-13.56000T
SIT9003AC-13-18DD-13.56000T CAD Models
SIT9003AC-13-18DD-13.56000T Part Data Attributes
|
SIT9003AC-13-18DD-13.56000T
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9003AC-13-18DD-13.56000T
SiTime Corporation
LVCMOS/TTL Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | TR | |
Fall Time-Max | 2.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 13.56 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS/TTL | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.75mm | |
Rise Time-Max | 2.5 ns | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |