Part Details for SIT9003AC-13-33DQ-46.080000T by SiTime Corporation
Overview of SIT9003AC-13-33DQ-46.080000T by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for SIT9003AC-13-33DQ-46.080000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT9003AC-13-33DQ-46.080000TTR-ND
|
DigiKey | -20 TO 70C, 2520, 50PPM, 3.3V, 4 Min Qty: 3000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7388 | Buy Now |
DISTI #
SIT9003AC-13-33DQ-
|
Avnet Americas | Clock Oscillator 46.08MHz 3.3V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT9003AC-13-33DQ-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.7259 / $1.9320 | Buy Now |
Part Details for SIT9003AC-13-33DQ-46.080000T
SIT9003AC-13-33DQ-46.080000T CAD Models
SIT9003AC-13-33DQ-46.080000T Part Data Attributes
|
SIT9003AC-13-33DQ-46.080000T
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9003AC-13-33DQ-46.080000T
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 46.08 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |