Oscillators
SIT9003AC-14-18DQ-45.00000Y
SiTime Corporation
Description: LVCMOS/TTL Output Clock Oscillator,

Overview of SIT9003AC-14-18DQ-45.00000Y by SiTime Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Available Datasheets

Part # Manufacturer Description Datasheet
SIT9003AC-83-18EO-1.00000 SiTime SIT9003AC-83-18EO-1.00000
SIT9003AC-23-33EO-1.90000 SiTime SIT9003AC-23-33EO-1.90000
SIT9003AC-13-18DQ-24.00000 SiTime 1 to 110 MHz, Low Power Spread-spectrum Oscillator

Price & Stock for SIT9003AC-14-18DQ-45.00000Y by SiTime Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1473-SIT9003AC-14-18DQ-45.00000YTR-ND
DigiKey MEMS OSC XO 45.0000MHZ LVCMOS LV Min Qty: 1000 Lead time: 24 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $1.1947
$1.1947 Buy Now
DISTI # SIT9003AC-14-18DQ-
Avnet Americas LOW POWER PROGRAMMABLE SPREAD SPECTRUM OSCILLATOR, -20 TO 70C, 2520, 100PPM, 1.8V, 45MHZ, SD, -1.0%, SMD - Tape and Reel (Alt: SIT9003AC-14-18DQ-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel 0
RFQ

CAD Models for SIT9003AC-14-18DQ-45.00000Y by SiTime Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SIT9003AC-14-18DQ-45.00000Y by SiTime Corporation

SIT9003AC-14-18DQ-45.00000Y
SiTime Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
SITIME CORP
Reach Compliance Code
compliant
Factory Lead Time
24 Weeks
Additional Feature
TR
Fall Time-Max
2.5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
100%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
45 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
LVCMOS/TTL
Output Load
15 pF
Physical Dimension
2.5mm x 2.0mm x 0.75mm
Rise Time-Max
2.5 ns
Supply Voltage-Max
1.89 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
NICKEL PALLADIUM GOLD
Want to compare parts?
  1. SIT9003AC-14-18DQ-45.00000Y
    SiTime Corporation
    LVCMOS/TTL Output Clock Oscillator,
    VS

Related Parts for SIT9003AC-14-18DQ-45.00000Y

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT9003AC-14-18DQ-45.00000Y by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT9003AC-14-18DQ-45.0000... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT9003AC-14-18DQ-45.0000... would you like to use for your alert(s)?
  • Please alert me when SIT9003AC-14-18DQ-45.0000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT9003AC-14-18DQ-45.0000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT9003AC-14-18DQ-45.0000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT9003AC-14-18DQ-45.0000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT9003AC-14-18DQ-45.0000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT9003AC-14-18DQ-45.00000Y by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: