Part Details for SIT9003AC-23-33EO-1.90000X by SiTime Corporation
Overview of SIT9003AC-23-33EO-1.90000X by SiTime Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for SIT9003AC-23-33EO-1.90000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT9003AC-23-33EO-1.90000X-ND
|
DigiKey | MEMS OSC XO 1.9000MHZ LVCM LVTTL Min Qty: 1 Lead time: 22 Weeks Container: Strip |
500 In Stock |
|
$1.8316 / $2.3200 | Buy Now |
DISTI #
1473-SIT9003AC-23-33EO-1.90000XCT-ND
|
DigiKey | MEMS OSC XO 1.9000MHZ LVCM LVTTL Min Qty: 250 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2540 | Buy Now |
DISTI #
SIT9003AC-23-33EO-
|
Avnet Americas | LOW POWER PROGRAMMABLE SPREAD SPECTRUM OSCILLATOR, -20 TO 70C, 3225, 50PPM, 3.3V, 1.9MHZ, OE, -0.50%, SMD - Tape and Reel (Alt: SIT9003AC-23-33EO-) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$1.6486 / $1.9578 | Buy Now |
DISTI #
788-SIT9003AC2333EO1
|
Mouser Electronics | SSXO Oscillators -20 to 70C, 3225, 50ppm, 3.3V, 1.9MHz, OE, -0.50%, 250 pcs T&R 12/16 mm RoHS: Compliant | 0 |
|
$1.8100 / $1.8700 | Order Now |
DISTI #
SIT9003AC-23-33EO-
|
Avnet Americas | LOW POWER PROGRAMMABLE SPREAD SPECTRUM OSCILLATOR, -20 TO 70C, 3225, 50PPM, 3.3V, 1.9MHZ, OE, -0.50%, SMD - Tape and Reel (Alt: SIT9003AC-23-33EO-) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$1.6486 / $1.9578 | Buy Now |
Part Details for SIT9003AC-23-33EO-1.90000X
SIT9003AC-23-33EO-1.90000X CAD Models
SIT9003AC-23-33EO-1.90000X Part Data Attributes:
|
SIT9003AC-23-33EO-1.90000X
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9003AC-23-33EO-1.90000X
SiTime Corporation
LVCMOS/TTL Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 1.9 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Equivalence Code | SOLCC4,.1,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Screening Level | MIL-STD-883F | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |