Part Details for SIT9003AC-23-33SD-14.74560Y by SiTime Corporation
Overview of SIT9003AC-23-33SD-14.74560Y by SiTime Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for SIT9003AC-23-33SD-14.74560Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SIT9003AC-23-33SD-14.74560Y-ND
|
DigiKey | MEMS OSC XO 14.7456MHZ LVCMOS LV Min Qty: 162 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$1.8600 | Buy Now |
DISTI #
1473-SIT9003AC-23-33SD-14.74560YTR-ND
|
DigiKey | MEMS OSC XO 14.7456MHZ LVCMOS LV Min Qty: 162 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8676 | Buy Now |
DISTI #
SIT9003AC-23-33SD-14.74560Y
|
Avnet Americas | LOW POWER PROGRAMMABLE SPREAD SPECTRUM OSCILLATOR, -20 TO 70C, 3225, 50PPM, 3.3V, 14.7456MHZ, ST, 0.50%, SMD - Tape and Reel (Alt: SIT9003AC-23-33SD-14.74560Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.7259 / $1.9320 | Buy Now |
|
Rochester Electronics | SiT9003 - Low Power Programmable Spread Spectrum Oscillator , Com Temp, 3.3V, 14.74MHz RoHS: Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$1.6000 / $1.8800 | Buy Now |
DISTI #
SIT9003AC-23-33SD-14.74560Y
|
Avnet Americas | LOW POWER PROGRAMMABLE SPREAD SPECTRUM OSCILLATOR, -20 TO 70C, 3225, 50PPM, 3.3V, 14.7456MHZ, ST, 0.50%, SMD - Tape and Reel (Alt: SIT9003AC-23-33SD-14.74560Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.7259 / $1.9320 | Buy Now |
DISTI #
SIT9003AC-23-33SD-14.74560Y
|
Avnet Americas | LOW POWER PROGRAMMABLE SPREAD SPECTRUM OSCILLATOR, -20 TO 70C, 3225, 50PPM, 3.3V, 14.7456MHZ, ST, 0.50%, SMD - Tape and Reel (Alt: SIT9003AC-23-33SD-14.74560Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.7259 / $1.9320 | Buy Now |
Part Details for SIT9003AC-23-33SD-14.74560Y
SIT9003AC-23-33SD-14.74560Y CAD Models
SIT9003AC-23-33SD-14.74560Y Part Data Attributes
|
SIT9003AC-23-33SD-14.74560Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9003AC-23-33SD-14.74560Y
SiTime Corporation
LVCMOS/TTL Output Clock Oscillator, 14.7456MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SiTime | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.7456 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS/TTL | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |