SIT9003AC-24-33EB-24.00000
SiTime Corporation
Description: 1 to 110 MHz, Low Power Spread-spectrum Oscillator

Overview of SIT9003AC-24-33EB-24.00000 by SiTime Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Available Datasheets

Part # Manufacturer Description Datasheet
SIT9003AC-83-18EO-1.00000 SiTime SIT9003AC-83-18EO-1.00000
SIT9003AC-23-33EO-1.90000 SiTime SIT9003AC-23-33EO-1.90000
CS-USBAB00000-000.5 Amphenol Cables on Demand Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m

Price & Stock for SIT9003AC-24-33EB-24.00000 by SiTime Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SIT9003AC-24-33EB-24.00000
SiTime Corporation 1 to 110 MHz, Low Power Spread-spectrum Oscillator Package Multiple: 1 4999
  • 1 $5.8810
  • 100 $2.5900
  • 500 $1.7630
  • 1,000 $1.4200
$1.4200 / $5.8810 Buy Now

CAD Models for SIT9003AC-24-33EB-24.00000 by SiTime Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SIT9003AC-24-33EB-24.00000 by SiTime Corporation

SIT9003AC-24-33EB-24.00000
SiTime Corporation
-
-
Part Life Cycle Code
Not Recommended
Reach Compliance Code
unknown
Samacsys Manufacturer
SiTime
Additional Feature
ENABLE/DISABLE FUNCTION
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
100%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
24 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
LVCMOS/LVTTL
Output Load
15 pF
Output Low Current-Max
-4 mA
Package Equivalence Code
SOLCC4,.1,83
Physical Dimension
3.2mm x 2.5mm x 0.75mm
Rise Time-Max
2 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Want to compare parts?
  1. SIT9003AC-24-33EB-24.00000
    SiTime Corporation
    1 to 110 MHz, Low Power Spread-spectrum Oscillator
    VS

Alternate Parts for SIT9003AC-24-33EB-24.00000

This table gives cross-reference parts and alternative options found for SIT9003AC-24-33EB-24.00000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9003AC-24-33EB-24.00000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SIT9003AC-24-33EB-24.00000T LVCMOS/TTL Output Clock Oscillator, 24MHz Nom, SiTime Corporation SIT9003AC-24-33EB-24.00000 vs SIT9003AC-24-33EB-24.00000T
SIT9003AC-24-33EB-24.00000X LVCMOS Output Clock Oscillator, 24MHz Nom, SiTime Corporation SIT9003AC-24-33EB-24.00000 vs SIT9003AC-24-33EB-24.00000X
SIT9003AC-24-33EB-24.000000T LVCMOS Output Clock Oscillator, SiTime Corporation SIT9003AC-24-33EB-24.00000 vs SIT9003AC-24-33EB-24.000000T
SIT9003AC-24-33EB-24.000000Y LVCMOS Output Clock Oscillator, SiTime Corporation SIT9003AC-24-33EB-24.00000 vs SIT9003AC-24-33EB-24.000000Y

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT9003AC-24-33EB-24.00000 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT9003AC-24-33EB-24.0000... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT9003AC-24-33EB-24.0000... would you like to use for your alert(s)?
  • Please alert me when SIT9003AC-24-33EB-24.0000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT9003AC-24-33EB-24.0000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT9003AC-24-33EB-24.0000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT9003AC-24-33EB-24.0000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT9003AC-24-33EB-24.0000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT9003AC-24-33EB-24.00000 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: