Part Details for SIT9003AC-33-18SD-12.000000Y by SiTime Corporation
Overview of SIT9003AC-33-18SD-12.000000Y by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9003AC-83-18EO-1.00000 | SiTime | SIT9003AC-83-18EO-1.00000 | |
SIT9003AC-23-33EO-1.90000 | SiTime | SIT9003AC-23-33EO-1.90000 | |
SIT9003AC-24-18SD-27.00000 | SiTime | 1 to 110 MHz, Low Power Spread-spectrum Oscillator |
Price & Stock for SIT9003AC-33-18SD-12.000000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9003AC-33-18SD-
|
Avnet Americas | Clock Oscillator 12MHz 1.8V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT9003AC-33-18SD-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.7701 / $1.9815 | Buy Now |
DISTI #
788-3AC3318SD120000Y
|
Mouser Electronics | SSXO Oscillators -20 to 70C, 5032, 50ppm, 1.8V, 12MHz, ST, 0.50%, 1k pcs T&R 12/16 mm RoHS: Compliant | 0 |
|
$1.8000 / $1.8300 | Order Now |
Part Details for SIT9003AC-33-18SD-12.000000Y
SIT9003AC-33-18SD-12.000000Y CAD Models
SIT9003AC-33-18SD-12.000000Y Part Data Attributes
|
SIT9003AC-33-18SD-12.000000Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9003AC-33-18SD-12.000000Y
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | |
Fall Time-Max | 2.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.75mm | |
Rise Time-Max | 2.5 ns | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT9003AC-33-18SD-12.000000Y
This table gives cross-reference parts and alternative options found for SIT9003AC-33-18SD-12.000000Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9003AC-33-18SD-12.000000Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC2945ETTTS-12.288M | LVCMOS Output Clock Oscillator, 12.288MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Abracon Corporation | SIT9003AC-33-18SD-12.000000Y vs EC2945ETTTS-12.288M |
EC2945TTS-12.288M | LVCMOS Output Clock Oscillator, 12.288MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Abracon Corporation | SIT9003AC-33-18SD-12.000000Y vs EC2945TTS-12.288M |
EC2945TTS-12.352M | LVCMOS Output Clock Oscillator, 12.352MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Abracon Corporation | SIT9003AC-33-18SD-12.000000Y vs EC2945TTS-12.352M |
EC2945ETTTS-12.352M | LVCMOS Output Clock Oscillator, 12.352MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Abracon Corporation | SIT9003AC-33-18SD-12.000000Y vs EC2945ETTTS-12.352M |
EC5945TTS-12.288M | LVCMOS Output Clock Oscillator, 12.288MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Abracon Corporation | SIT9003AC-33-18SD-12.000000Y vs EC5945TTS-12.288M |
EC5945TTS-12.000M | LVCMOS Output Clock Oscillator, 12MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Abracon Corporation | SIT9003AC-33-18SD-12.000000Y vs EC5945TTS-12.000M |
EC2945ETTTS-12.000M | LVCMOS Output Clock Oscillator, 12MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Abracon Corporation | SIT9003AC-33-18SD-12.000000Y vs EC2945ETTTS-12.000M |
EMK41H2H-12.000M | LVCMOS Output Clock Oscillator, 12MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | SIT9003AC-33-18SD-12.000000Y vs EMK41H2H-12.000M |