Part Details for SIT9003AC-33-33ED-14.74560T by SiTime Corporation
Overview of SIT9003AC-33-33ED-14.74560T by SiTime Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for SIT9003AC-33-33ED-14.74560T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9003AC-33-33ED-14.74560T
|
Avnet Americas | LOW POWER PROGRAMMABLE SPREAD SPECTRUM OSCILLATOR, -20 TO 70C, 5032, 50PPM, 3.3V, 14.7456MHZ, OE, 0.50%, SMD - Tape and Reel (Alt: SIT9003AC-33-33ED-14.74560T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$1.7701 / $1.9815 | Buy Now |
DISTI #
SIT9003AC-33-33ED-14.74560T
|
Avnet Americas | LOW POWER PROGRAMMABLE SPREAD SPECTRUM OSCILLATOR, -20 TO 70C, 5032, 50PPM, 3.3V, 14.7456MHZ, OE, 0.50%, SMD - Tape and Reel (Alt: SIT9003AC-33-33ED-14.74560T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$1.7701 / $1.9815 | Buy Now |
DISTI #
SIT9003AC-33-33ED-14.74560T
|
Avnet Americas | LOW POWER PROGRAMMABLE SPREAD SPECTRUM OSCILLATOR, -20 TO 70C, 5032, 50PPM, 3.3V, 14.7456MHZ, OE, 0.50%, SMD - Tape and Reel (Alt: SIT9003AC-33-33ED-14.74560T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$1.7701 / $1.9815 | Buy Now |
|
Vyrian | Limited Stock - email | 0 |
|
RFQ |
Part Details for SIT9003AC-33-33ED-14.74560T
SIT9003AC-33-33ED-14.74560T CAD Models
SIT9003AC-33-33ED-14.74560T Part Data Attributes
|
SIT9003AC-33-33ED-14.74560T
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9003AC-33-33ED-14.74560T
SiTime Corporation
LVCMOS/TTL Output Clock Oscillator, 14.7456MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.7456 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS/TTL | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |