Part Details for SIT9005AC-22-33EH25.000000T by SiTime Corporation
Overview of SIT9005AC-22-33EH25.000000T by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9005AC-13-18DH27.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator | |
SiT9005AC-13-33EA15.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator | |
SIT9005AC-13H25ED59.160000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator |
Price & Stock for SIT9005AC-22-33EH25.000000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9005AC-22-33EH2
|
Avnet Americas | EMI Reduction Oscillator 25MHz 3.3V 25ppm 4-Pin SOT-23 T/R - Tape and Reel (Alt: SIT9005AC-22-33EH2) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |