Part Details for SIT9005AI-13H18DH27.000000D by SiTime Corporation
Overview of SIT9005AI-13H18DH27.000000D by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9005AI-13H18DH27.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator | |
SiT9005AI-11-18DA100.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator | |
SiT9005AI-11-33EB36.288000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator |
Price & Stock for SIT9005AI-13H18DH27.000000D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9005AI-13H18DH2
|
Avnet Americas | OSCILLATOR, SIT9005, -40 TO 85C, 2520, 50PPM, 1.8V, 27MHZ, SD, CENTER & HERSHEY KISS, CENTER 1%, DOWN -2%, DEFAULT, 3K PCS T&R 8 MM - Tape and Reel (Alt: SIT9005AI-13H18DH2) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |