Part Details for SIT9005AI-21-33ED40.000000E by SiTime Corporation
Overview of SIT9005AI-21-33ED40.000000E by SiTime Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT9005AI-21-33ED40.000000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9005AI-21-33ED4
|
Avnet Americas | Clock Oscillator 40MHz 3.3V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT9005AI-21-33ED4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
788-9005AI2133ED40E
|
Mouser Electronics | SSXO Oscillators 40MHz 3.3V 20ppm -40C +85C RoHS: Compliant | 448 |
|
$2.9700 / $3.1700 | Buy Now |
DISTI #
V79:2366_21838742
|
Arrow Electronics | Oscillator MEMS 40MHz ±20ppm (Stability) 15pF LVCMOS 55% 3.3V 4-Pin QFN SMD T/R Min Qty: 1 Package Multiple: 1 Date Code: 1724 | Americas - 1000 |
|
$1.2840 | Buy Now |
DISTI #
SIT9005AI-21-33ED4
|
Avnet Americas | Clock Oscillator 40MHz 3.3V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT9005AI-21-33ED4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SIT9005AI-21-33ED40.000000E
|
Avnet Silica | (Alt: SIT9005AI-21-33ED40.000000E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SIT9005AI-21-33ED40.000000E
SIT9005AI-21-33ED40.000000E CAD Models
SIT9005AI-21-33ED40.000000E Part Data Attributes:
|
SIT9005AI-21-33ED40.000000E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9005AI-21-33ED40.000000E
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Equivalence Code | DILCC4,.1,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Current-Max | 6.5 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT9005AI-21-33ED40.000000E
This table gives cross-reference parts and alternative options found for SIT9005AI-21-33ED40.000000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9005AI-21-33ED40.000000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC1320T-40.000M | CRYSTAL OSCILLATOR, CLOCK, 40 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | SIT9005AI-21-33ED40.000000E vs EC1320T-40.000M |