Part Details for SIT9005AI-22-33EH36.288000E by SiTime Corporation
Overview of SIT9005AI-22-33EH36.288000E by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT9005AI-22-33EH36.288000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9005AI-22-33EH3
|
Avnet Americas | Programmable Spread Spectrum Clock Oscillator 36.288MHz LVCMOS 25ppm 15pF 4-Pin SMD T/R - Tape and Reel (Alt: SIT9005AI-22-33EH3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.0167 / $2.2575 | Buy Now |
DISTI #
SIT9005AI-22-33EH3
|
Avnet Americas | Programmable Spread Spectrum Clock Oscillator 36.288MHz LVCMOS 25ppm 15pF 4-Pin SMD T/R - Tape and Reel (Alt: SIT9005AI-22-33EH3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.0167 / $2.2575 | Buy Now |
Part Details for SIT9005AI-22-33EH36.288000E
SIT9005AI-22-33EH36.288000E CAD Models
SIT9005AI-22-33EH36.288000E Part Data Attributes:
|
SIT9005AI-22-33EH36.288000E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9005AI-22-33EH36.288000E
SiTime Corporation
LVCMOS Output Clock Oscillator, 36.288MHz Nom, QFN, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | QFN, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 36.288 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Equivalence Code | SOLCC4,.01,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Current-Max | 6.5 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |