Part Details for SIT9005AI-71-XXXX000.FP0000G by SiTime Corporation
Overview of SIT9005AI-71-XXXX000.FP0000G by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT9005AI-71-XXXX000.FP0000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9005AI-71-XXXX0
|
Avnet Americas | EMI Reduction Programmable Oscillator 1MHz to 141MHz 20ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: SIT9005AI-71-XXXX0) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.6138 / $3.1038 | Buy Now |