Part Details for SIT9005AIB11-33DD66.000000E by SiTime Corporation
Overview of SIT9005AIB11-33DD66.000000E by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9005AIB11-33DD66.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator | |
SiT9005AIB11-33ED66.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator | |
SIT9005AI-13D33DD66.666670 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator |
Price & Stock for SIT9005AIB11-33DD66.000000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9005AIB11-33DD6
|
Avnet Americas | -40 TO 85C, 2520, 20PPM, 3.3V, 66MHZ, SD, CENTER & TRIANGULAR, CENTER 0.5%, DOWN -1%, B DR STR, 1K PCS T&R 8 MM - Tape and Reel (Alt: SIT9005AIB11-33DD6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |