There are no models available for this part yet.
Overview of SIT9005AIB23D33NK29.491200D by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9005AIB23D33NK29.491200 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator |
Price & Stock for SIT9005AIB23D33NK29.491200D by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SIT9005AIB23D33NK2
|
Avnet Americas | OSCILLATOR, SIT9005, -40 TO 85C, 3225, 50PPM, 3.3V, 29.4912MHZ, NC, DOWN & TRIANGULAR, CENTER 1.375%, DOWN -2.75%, B DR STR, 3K PCS T&R 8 MM - Tape and Reel (Alt: SIT9005AIB23D33NK2) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 3000 |
|
RFQ |