-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 to 150 MHz, Spread-spectrum, Extended Temperature (-55°C to 125 °C)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9045AA-13-33EAA100.000000 | SiTime | 1 to 150 MHz, Spread-spectrum, Extended Temperature (-55°C to 125 °C) | |
SIT9045AA-13H33EAA100.000000 | SiTime | 1 to 150 MHz, Spread-spectrum, Extended Temperature (-55°C to 125 °C) | |
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9045AA-13-33EAA100.000000
|
SiTime Corporation | 1 to 150 MHz, Spread-spectrum, Extended Temperature (-55°C to 125 °C) Package Multiple: 1 | 49 |
|
$25.9010 / $34.9660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy