There are no models available for this part yet.
Overview of SIT9102AC-231N25E125.00000 by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9102AC-231N25E125.00000 | SiTime | SiT9102: 1 to 220 MHz Differential Oscillator - LVPECL / HCSL / LVDS / CML | |
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m |
Price & Stock for SIT9102AC-231N25E125.00000 by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74662027
|
Verical | Oscillator MEMS 125MHz ±20ppm (Stability) LVDS 55% 2.5V 6-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2234 | Americas - 6633 |
|
$3.6152 / $4.0491 | Buy Now | |
DISTI #
SIT9102AC-231N25E125.00000
|
SiTime Corporation | 1 to 220 MHz High Performance Oscillator Package Multiple: 1 | 4999 |
|
$27.4730 | Buy Now | |
DISTI #
C1S715213165573
|
Chip1Stop | Crystal Oscillators RoHS: Compliant | 7331 |
|
$3.4900 / $5.6200 | Buy Now |
CAD Models for SIT9102AC-231N25E125.00000 by SiTime Corporation
Part Data Attributes for SIT9102AC-231N25E125.00000 by SiTime Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|