Part Details for SIT9102AC-233N33E75.00000X by SiTime Corporation
Overview of SIT9102AC-233N33E75.00000X by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9102AC-231N25E125.00000 | SiTime | SiT9102: 1 to 220 MHz Differential Oscillator - LVPECL / HCSL / LVDS / CML | |
SIT9102AC-233N25E100.00000 | SiTime | SiT9102: 1 to 220 MHz Differential Oscillator - LVPECL / HCSL / LVDS / CML | |
SIT9102AC-241H25E125.00000 | SiTime | SiT9102: 1 to 220 MHz Differential Oscillator - LVPECL / HCSL / LVDS / CML |
Price & Stock for SIT9102AC-233N33E75.00000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
788-9102C-233N3E75X
|
Mouser Electronics | Standard Clock Oscillators 75MHz 3.3Volt 50ppm-20C +70C RoHS: Compliant | 0 |
|
Order Now |
Part Details for SIT9102AC-233N33E75.00000X
SIT9102AC-233N33E75.00000X CAD Models
SIT9102AC-233N33E75.00000X Part Data Attributes
|
SIT9102AC-233N33E75.00000X
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9102AC-233N33E75.00000X
SiTime Corporation
LVDS Output Clock Oscillator, 75MHz Nom,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 75 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Output Load | 50 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 0.75mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |