Part Details for SIT9102AI-233N25E150.00000T by SiTime Corporation
Overview of SIT9102AI-233N25E150.00000T by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9102AI-232H25S187.50000 | SiTime | SIT9102AI-232H25S187.50000 | |
SIT9102AI-232H25S125.00000 | SiTime | SIT9102AI-232H25S125.00000 | |
SIT9102AI-433N33E100.00000 | SiTime | SIT9102AI-433N33E100.00000 |
Price & Stock for SIT9102AI-233N25E150.00000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9102AI-233N25E1
|
Avnet Americas | High Performance MEMS Oscillator 150MHz 2.5V 50ppm 6-Pin Surface Mount T/R - Tape and Reel (Alt: SIT9102AI-233N25E1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$27.2690 / $30.5250 | Buy Now |
DISTI #
SIT9102AI-233N25E150.00000T
|
Avnet Silica | (Alt: SIT9102AI-233N25E150.00000T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SIT9102AI-233N25E150.00000T
SIT9102AI-233N25E150.00000T CAD Models
SIT9102AI-233N25E150.00000T Part Data Attributes
|
SIT9102AI-233N25E150.00000T
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9102AI-233N25E150.00000T
SiTime Corporation
LVDS Output Clock Oscillator, 150MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR | |
Fall Time-Max | 0.325 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 150 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 50 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 0.75mm | |
Rise Time-Max | 0.325 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |