Part Details for SIT9102AI-233N33E100.00000 by SiTime Corporation
Overview of SIT9102AI-233N33E100.00000 by SiTime Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9102AI-433N33E100.00000 | SiTime | SIT9102AI-433N33E100.00000 | |
SIT9102AI-243H25E200.00000 | SiTime | SIT9102AI-243H25E200.00000 | |
SIT9102AI-243N25E200.00000 | SiTime | SIT9102AI-243N25E200.00000 |
Price & Stock for SIT9102AI-233N33E100.00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78224690
|
Verical | Oscillator MEMS 100MHz ±50ppm (Stability) LVDS 55% 3.3V 6-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2214 | Americas - 6098 |
|
$3.6152 / $4.0491 | Buy Now |
DISTI #
SIT9102AI-233N33E100.00000
|
SiTime Corporation | 1 to 220 MHz High Performance Oscillator Package Multiple: 1 | 4999 |
|
$27.4730 | Buy Now |
DISTI #
C1S715211368875
|
Chip1Stop | Crystal Oscillators RoHS: Compliant | 6219 |
|
$3.4900 / $5.6200 | Buy Now |