Part Details for SIT9102AI-233N33E200.00000 by SiTime Corporation
Overview of SIT9102AI-233N33E200.00000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT9102AI-233N33E200.00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80162667
|
Verical | Oscillator MEMS 200MHz ±50ppm (Stability) LVDS 55% 3.3V 6-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2206 | Americas - 6367 |
|
$3.3704 / $4.8300 | Buy Now |
|
LCSC | 50ppm LVDS 3.3V 200MHz SMD5032-6P Pre-programmed Oscillators ROHS | 11 |
|
$3.1065 / $4.6657 | Buy Now |
Part Details for SIT9102AI-233N33E200.00000
SIT9102AI-233N33E200.00000 CAD Models
SIT9102AI-233N33E200.00000 Part Data Attributes:
|
SIT9102AI-233N33E200.00000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9102AI-233N33E200.00000
SiTime Corporation
LVDS Output Clock Oscillator,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 0.325 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | DILCC4,.12,94 | |
Physical Dimension | 5mm x 3.2mm x 0.75mm | |
Rise Time-Max | 0.325 ns | |
Supply Current-Max | 79 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |