Part Details for SIT9102AI-242N33E200.00000 by SiTime Corporation
Overview of SIT9102AI-242N33E200.00000 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9102AI-433N33E100.00000 | SiTime | SIT9102AI-433N33E100.00000 | |
SIT9102AI-243H25E200.00000 | SiTime | SIT9102AI-243H25E200.00000 | |
SIT9102AI-243N25E200.00000 | SiTime | SIT9102AI-243N25E200.00000 |
Price & Stock for SIT9102AI-242N33E200.00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9102AI-242N33E200.00000
|
SiTime Corporation | 1 to 220 MHz High Performance Oscillator Package Multiple: 1 | 4999 |
|
$27.4730 | Buy Now |
Part Details for SIT9102AI-242N33E200.00000
SIT9102AI-242N33E200.00000 CAD Models
SIT9102AI-242N33E200.00000 Part Data Attributes
|
SIT9102AI-242N33E200.00000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9102AI-242N33E200.00000
SiTime Corporation
SiT9102: 1 to 220 MHz Differential Oscillator - LVPECL / HCSL / LVDS / CML
|
Part Life Cycle Code | Not Recommended | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 0.325 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 0.325 ns | |
Screening Level | MIL-STD-883F | |
Supply Current-Max | 79 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |