Part Details for SIT9102AI-243H25E200.00000 by SiTime Corporation
Overview of SIT9102AI-243H25E200.00000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT9102AI-243H25E200.00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9102AI-243H25E200.00000-ND
|
DigiKey | MEMS OSC XO 200.0000MHZ LVDS SMD Lead time: 22 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
SIT9102AI-243H25E200.00000
|
SiTime Corporation | 1 to 220 MHz High Performance Oscillator Package Multiple: 1 | 4999 |
|
$27.4730 | Buy Now |
Part Details for SIT9102AI-243H25E200.00000
SIT9102AI-243H25E200.00000 CAD Models
SIT9102AI-243H25E200.00000 Part Data Attributes
|
SIT9102AI-243H25E200.00000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9102AI-243H25E200.00000
SiTime Corporation
OSC MEMS 200.0000MHZ LVDS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 0.325 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 0.325 ns | |
Screening Level | MIL-STD-883F | |
Supply Current-Max | 76 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |