Part Details for SIT9102AI-243N25E200.00000Y by SiTime Corporation
Overview of SIT9102AI-243N25E200.00000Y by SiTime Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9102AI-243N25E200.00000 | SiTime | SIT9102AI-243N25E200.00000 | |
SIT9102AI-232H25S187.50000 | SiTime | SIT9102AI-232H25S187.50000 | |
SIT9102AI-232H25S125.00000 | SiTime | SIT9102AI-232H25S125.00000 |
Price & Stock for SIT9102AI-243N25E200.00000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-1521-1-ND
|
DigiKey | MEMS OSC XO 200.0000MHZ LVDS SMD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1717 In Stock |
|
$25.6919 / $30.8300 | Buy Now |
DISTI #
SIT9102AI-243N25E2
|
Avnet Americas | Clock Oscillator 200MHz 2.5V 6-Pin QFN T/R - Tape and Reel (Alt: SIT9102AI-243N25E2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$27.2690 / $30.5250 | Buy Now |
DISTI #
SIT9102AI-243N25E200.00000Y
|
Avnet Silica | (Alt: SIT9102AI-243N25E200.00000Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SIT9102AI-243N25E200.00000Y
SIT9102AI-243N25E200.00000Y CAD Models
SIT9102AI-243N25E200.00000Y Part Data Attributes
|
SIT9102AI-243N25E200.00000Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9102AI-243N25E200.00000Y
SiTime Corporation
OSC MEMS 200.000MHZ LVDS SMD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR | |
Fall Time-Max | 0.325 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 0.325 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |