SIT9102AI-433N33E100.00000
SiTime Corporation
Description: HCSL Output Clock Oscillator,

Overview of SIT9102AI-433N33E100.00000 by SiTime Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SIT9102AI-433N33E100.00000 SiTime SIT9102AI-433N33E100.00000
SIT9102AI-243H25E200.00000 SiTime SIT9102AI-243H25E200.00000
SIT9102AI-243N25E200.00000 SiTime SIT9102AI-243N25E200.00000

Price & Stock for SIT9102AI-433N33E100.00000 by SiTime Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SIT9102AI-433N33E100.00000
SiTime Corporation 1 to 220 MHz High Performance Oscillator Package Multiple: 1 4999
  • 1 $27.4730
  • 100 $27.4730
  • 500 $27.4730
  • 1,000 $27.4730
$27.4730 Buy Now

CAD Models for SIT9102AI-433N33E100.00000 by SiTime Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SIT9102AI-433N33E100.00000 by SiTime Corporation

SIT9102AI-433N33E100.00000
SiTime Corporation
-
-
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
SITIME CORP
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION
Fall Time-Max
0.375 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
100 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
HCSL
Output Load
50 OHM
Package Equivalence Code
DILCC4,.12,94
Physical Dimension
5.0mm x 3.2mm x 0.75mm
Rise Time-Max
0.375 ns
Screening Level
MIL-STD-883F
Supply Current-Max
70 mA
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. SIT9102AI-433N33E100.00000
    SiTime Corporation
    HCSL Output Clock Oscillator,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT9102AI-433N33E100.00000 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT9102AI-433N33E100.0000... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT9102AI-433N33E100.0000... would you like to use for your alert(s)?
  • Please alert me when SIT9102AI-433N33E100.0000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT9102AI-433N33E100.0000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT9102AI-433N33E100.0000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT9102AI-433N33E100.0000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT9102AI-433N33E100.0000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT9102AI-433N33E100.00000 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: