Part Details for SIT9102AN-483N33E100.00000Y by SiTime Corporation
Overview of SIT9102AN-483N33E100.00000Y by SiTime Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT9102AN-483N33E100.00000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9102AN-483N33E1
|
Avnet Americas | HIGH PERFORMANCE OSCILLATOR HCSL 3.3V 50PPM OE 100MHZ 7.0 X 5.0 MM - Tape and Reel (Alt: SIT9102AN-483N33E1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SIT9102AN-483N33E1
|
Avnet Americas | HIGH PERFORMANCE OSCILLATOR HCSL 3.3V 50PPM OE 100MHZ 7.0 X 5.0 MM - Tape and Reel (Alt: SIT9102AN-483N33E1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SMC-SIT9102AN-483N33E100.00000Y
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2214 Container: Tape & Reel | 3609 |
|
RFQ |
Part Details for SIT9102AN-483N33E100.00000Y
SIT9102AN-483N33E100.00000Y CAD Models
SIT9102AN-483N33E100.00000Y Part Data Attributes:
|
SIT9102AN-483N33E100.00000Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9102AN-483N33E100.00000Y
SiTime Corporation
HCSL Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 0.375 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCSL | |
Output Load | 50 OHM | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7mm x 5mm x 0.9mm | |
Rise Time-Max | 0.375 ns | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for SIT9102AN-483N33E100.00000Y
This table gives cross-reference parts and alternative options found for SIT9102AN-483N33E100.00000Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9102AN-483N33E100.00000Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT9366AI-4B3-33E100.000000 | HCSL Output Clock Oscillator, 100MHz Nom, PQFD-6 | SiTime Corporation | SIT9102AN-483N33E100.00000Y vs SIT9366AI-4B3-33E100.000000 |
SIT9366AI-4E3-33E100.000000Y | HCSL Output Clock Oscillator, 100MHz Nom, PQFV-6 | SiTime Corporation | SIT9102AN-483N33E100.00000Y vs SIT9366AI-4E3-33E100.000000Y |
SIT9366AI-4E3-33E100.000000X | HCSL Output Clock Oscillator, 100MHz Nom, PQFV-6 | SiTime Corporation | SIT9102AN-483N33E100.00000Y vs SIT9366AI-4E3-33E100.000000X |
OTEMGLHANF-100.000000 | HCSL Output Clock Oscillator, 100MHz Nom, SMD, 6 PIN | Taitien Electronics Co Ltd | SIT9102AN-483N33E100.00000Y vs OTEMGLHANF-100.000000 |
SIT9366AE-4B3-33E100.000000 | 1 to 220 MHz, Low Jitter Differential XO | SiTime Corporation | SIT9102AN-483N33E100.00000Y vs SIT9366AE-4B3-33E100.000000 |
SIT9366AI-4E3-33E100.000000 | HCSL Output Clock Oscillator, 100MHz Nom, PQFV-6 | SiTime Corporation | SIT9102AN-483N33E100.00000Y vs SIT9366AI-4E3-33E100.000000 |