Part Details for SIT9120AC-1B1-25E166.666660E by SiTime Corporation
Overview of SIT9120AC-1B1-25E166.666660E by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIT9120AC-1B1-25E166.666660E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9120AC-1B1-25E1
|
Avnet Americas | Silicon Oscillator 166.66666MHz 2.5V 4-Pin QFN T/R - Tape and Reel (Alt: SIT9120AC-1B1-25E1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.3450 / $2.6250 | Buy Now |
DISTI #
SIT9120AC-1B1-25E1
|
Avnet Americas | Silicon Oscillator 166.66666MHz 2.5V 4-Pin QFN T/R - Tape and Reel (Alt: SIT9120AC-1B1-25E1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.3450 / $2.6250 | Buy Now |
Part Details for SIT9120AC-1B1-25E166.666660E
SIT9120AC-1B1-25E166.666660E CAD Models
SIT9120AC-1B1-25E166.666660E Part Data Attributes:
|
SIT9120AC-1B1-25E166.666660E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9120AC-1B1-25E166.666660E
SiTime Corporation
LVPECL Output Clock Oscillator, 166.66666MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | SOLCC6,.1,45 | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | |
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 166.66666 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Body Material | PLASTIC | |
Package Equivalence Code | SOLCC6,.1,45 | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 0.5 ns | |
Supply Current-Max | 69 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |