Part Details for SIT9120AC-1C2-25E133.330000X by SiTime Corporation
Overview of SIT9120AC-1C2-25E133.330000X by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIT9120AC-1C2-25E133.330000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9120AC-1C2-25E1
|
Avnet Americas | Silicon Oscillator 133.33MHz 2.5V 4-Pin QFN T/R - Tape and Reel (Alt: SIT9120AC-1C2-25E1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$2.8378 / $3.3698 | Buy Now |
DISTI #
SIT9120AC-1C2-25E1
|
Avnet Americas | Silicon Oscillator 133.33MHz 2.5V 4-Pin QFN T/R - Tape and Reel (Alt: SIT9120AC-1C2-25E1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$2.8378 / $3.3698 | Buy Now |
Part Details for SIT9120AC-1C2-25E133.330000X
SIT9120AC-1C2-25E133.330000X CAD Models
SIT9120AC-1C2-25E133.330000X Part Data Attributes:
|
SIT9120AC-1C2-25E133.330000X
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9120AC-1C2-25E133.330000X
SiTime Corporation
LVPECL Output Clock Oscillator, 133.33MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | |
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 133.33 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Body Material | PLASTIC | |
Package Equivalence Code | DILCC6,.12 | |
Physical Dimension | 5mm x 3.2mm x 0.75mm | |
Rise Time-Max | 0.5 ns | |
Supply Current-Max | 69 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |