Part Details for SIT9120AC-2DF-XXE166.666666T by SiTime Corporation
Overview of SIT9120AC-2DF-XXE166.666666T by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9120AC-2C2-XXN50.000000 | SiTime | SIT9120AC-2C2-XXN50.000000 | |
SIT9120AC-1C2-XXN50.000000 | SiTime | SIT9120AC-1C2-XXN50.000000 | |
SIT9120AC-1D1-33N25.000000 | SiTime | SIT9120AC-1D1-33N25.000000 |
Price & Stock for SIT9120AC-2DF-XXE166.666666T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9120AC-2DF-XXE1
|
Avnet Americas | Silicon Oscillator 166.666666MHz 2.25V to 3.63V 4-Pin QFN T/R - Tape and Reel (Alt: SIT9120AC-2DF-XXE1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.7711 / $3.1020 | Buy Now |
Part Details for SIT9120AC-2DF-XXE166.666666T
SIT9120AC-2DF-XXE166.666666T CAD Models
SIT9120AC-2DF-XXE166.666666T Part Data Attributes
|
SIT9120AC-2DF-XXE166.666666T
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9120AC-2DF-XXE166.666666T
SiTime Corporation
LVDS Output Clock Oscillator, 166.666666MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 166.666666 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | PLASTIC | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7mm x 5mm x 0.9mm | |
Rise Time-Max | 0.6 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT9120AC-2DF-XXE166.666666T
This table gives cross-reference parts and alternative options found for SIT9120AC-2DF-XXE166.666666T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9120AC-2DF-XXE166.666666T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT9120AI-2DF-XXE166.666666Y | LVDS Output Clock Oscillator, 166.666666MHz Nom, | SiTime Corporation | SIT9120AC-2DF-XXE166.666666T vs SIT9120AI-2DF-XXE166.666666Y |
SIT9120AI-2DF-XXE166.666666X | LVDS Output Clock Oscillator, 166.666666MHz Nom, | SiTime Corporation | SIT9120AC-2DF-XXE166.666666T vs SIT9120AI-2DF-XXE166.666666X |
SIT9120AI-2DF-XXE166.666666T | LVDS Output Clock Oscillator, 166.666666MHz Nom, | SiTime Corporation | SIT9120AC-2DF-XXE166.666666T vs SIT9120AI-2DF-XXE166.666666T |
SIT9120AC-2DF-XXE166.666666Y | LVDS Output Clock Oscillator, 166.666666MHz Nom, | SiTime Corporation | SIT9120AC-2DF-XXE166.666666T vs SIT9120AC-2DF-XXE166.666666Y |
SIT9120AC-2DF-XXE166.666666X | LVDS Output Clock Oscillator, 166.666666MHz Nom, | SiTime Corporation | SIT9120AC-2DF-XXE166.666666T vs SIT9120AC-2DF-XXE166.666666X |