Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
4 listings
)
Number of FFF Equivalents: (
5 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part #
Manufacturer
Description
Datasheet
SIT9120AI-1D2-33N200.000000
SiTime
SIT9120AI-1D2-33N200.000000
CS-USBAB00000-000.5
Amphenol Cables on Demand
Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m
CS-USBAA00000-002
Amphenol Cables on Demand
Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m
Part Symbol
Footprint
3D Model
ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT
Frequency Adjustment-Mechanical
Operating Temperature-Max
Operating Temperature-Min
Nickel/Palladium/Gold (Ni/Pd/Au)
Want to compare parts?
SIT9120AI-1D2-33E25.000000
SiTime Corporation
LVPECL Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 25MHz Nom, CMOS,
VS
Select a part to compare
Choose Part to Compare
Search a specific part
SIT9120AC-1D2-33E25.000000T - SiTime Corporation
SIT9120AI-1D2-33E25.000000T - SiTime Corporation
SIT9120AC-1D2-33E25.000000Y - SiTime Corporation
SIT9120AI-1D2-33E25.000000X - SiTime Corporation
SIT9120AC-1D2-33E25.000000 - SiTime Corporation
This table gives cross-reference parts and alternative options found for SIT9120AI-1D2-33E25.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9120AI-1D2-33E25.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
SIT9120AC-1D2-33E25.000000T
LVPECL Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 25MHz Nom, CMOS,
SiTime Corporation
SIT9120AI-1D2-33E25.000000 vs SIT9120AC-1D2-33E25.000000T
SIT9120AI-1D2-33E25.000000T
LVPECL Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 25MHz Nom, CMOS,
SiTime Corporation
SIT9120AI-1D2-33E25.000000 vs SIT9120AI-1D2-33E25.000000T
SIT9120AC-1D2-33E25.000000Y
LVPECL Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 25MHz Nom, CMOS,
SiTime Corporation
SIT9120AI-1D2-33E25.000000 vs SIT9120AC-1D2-33E25.000000Y
SIT9120AI-1D2-33E25.000000X
LVPECL Output Clock Oscillator, 25MHz Nom,
SiTime Corporation
SIT9120AI-1D2-33E25.000000 vs SIT9120AI-1D2-33E25.000000X
SIT9120AC-1D2-33E25.000000
LVPECL Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 25MHz Nom, CMOS,
SiTime Corporation
SIT9120AI-1D2-33E25.000000 vs SIT9120AC-1D2-33E25.000000