-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVDS Output Clock Oscillator, 50MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
788-9120AI2B133E500E
|
Mouser Electronics | Standard Clock Oscillators -40 to 85C, 3225, 20ppm, 3.3V, 50MHz, OE, LVDS, 1k pcs T&R 8 mm RoHS: Compliant | 1043 |
|
$2.5600 / $3.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT9120AI-2B1-33E50.000000E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9120AI-2B1-33E50.000000E
SiTime Corporation
LVDS Output Clock Oscillator, 50MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | SOLCC6,.1,45 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | PLASTIC | |
Package Equivalence Code | SOLCC6,.1,45 | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 0.6 ns | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
This table gives cross-reference parts and alternative options found for SIT9120AI-2B1-33E50.000000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9120AI-2B1-33E50.000000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMDS23F2J-50.000M | CRYSTAL OSCILLATOR, CLOCK, 50MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | SIT9120AI-2B1-33E50.000000E vs EMDS23F2J-50.000M |
SIT9375AE-02B1-3310-50.000000E | LVDS Output Clock Oscillator, 50MHz Nom, PQFD-6 | SiTime Corporation | SIT9120AI-2B1-33E50.000000E vs SIT9375AE-02B1-3310-50.000000E |
EMDS23F2J-50.000MTR | CRYSTAL OSCILLATOR, CLOCK, 50MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | SIT9120AI-2B1-33E50.000000E vs EMDS23F2J-50.000MTR |
EMDS23F2H-50.000M | CRYSTAL OSCILLATOR, CLOCK, 50MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | SIT9120AI-2B1-33E50.000000E vs EMDS23F2H-50.000M |
SIT9375AE-02P1-3310-50.000000E | LVDS Output Clock Oscillator, 50MHz Nom, PQFN-6 | SiTime Corporation | SIT9120AI-2B1-33E50.000000E vs SIT9375AE-02P1-3310-50.000000E |
531NB50M0000DGR | LVDS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | SIT9120AI-2B1-33E50.000000E vs 531NB50M0000DGR |
SIT9375AI-02P1-3310-50.000000E | LVDS Output Clock Oscillator, 50MHz Nom, PQFN-6 | SiTime Corporation | SIT9120AI-2B1-33E50.000000E vs SIT9375AI-02P1-3310-50.000000E |
SIT9121AI-2B1-33S50.000000Y | LVDS Output Clock Oscillator, 50MHz Nom, | SiTime Corporation | SIT9120AI-2B1-33E50.000000E vs SIT9121AI-2B1-33S50.000000Y |
SIT9375AI-02B1-3310-50.000000E | LVDS Output Clock Oscillator, 50MHz Nom, PQFD-6 | SiTime Corporation | SIT9120AI-2B1-33E50.000000E vs SIT9375AI-02B1-3310-50.000000E |
EMDS13F2H-50.000MTR | CRYSTAL OSCILLATOR, CLOCK, 50MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | SIT9120AI-2B1-33E50.000000E vs EMDS13F2H-50.000MTR |