Part Details for SIT9120AI-2BF-33E125.000000G by SiTime Corporation
Overview of SIT9120AI-2BF-33E125.000000G by SiTime Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIT9120AI-2BF-33E125.000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9120AI-2BF-33E1
|
Avnet Americas | Silicon Oscillator 125MHz 3.3V 6-Pin QFN T/R - Tape and Reel (Alt: SIT9120AI-2BF-33E1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.5213 / $4.1815 | Buy Now |
DISTI #
788-9120AI-2BF3E125G
|
Mouser Electronics | Standard Clock Oscillators 125MHz 3.3V RoHS: Compliant | 2285 |
|
$3.6900 / $5.2700 | Buy Now |
DISTI #
SIT9120AI-2BF-33E1
|
Avnet Americas | Silicon Oscillator 125MHz 3.3V 6-Pin QFN T/R - Tape and Reel (Alt: SIT9120AI-2BF-33E1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.5213 / $4.1815 | Buy Now |
Part Details for SIT9120AI-2BF-33E125.000000G
SIT9120AI-2BF-33E125.000000G CAD Models
SIT9120AI-2BF-33E125.000000G Part Data Attributes:
|
SIT9120AI-2BF-33E125.000000G
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9120AI-2BF-33E125.000000G
SiTime Corporation
LVDS Output Clock Oscillator, 125MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | SOLCC6,.1,45 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | PLASTIC | |
Package Equivalence Code | SOLCC6,.1,45 | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 0.6 ns | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for SIT9120AI-2BF-33E125.000000G
This table gives cross-reference parts and alternative options found for SIT9120AI-2BF-33E125.000000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9120AI-2BF-33E125.000000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT9365AI-2CF-33E125.000000 | LVDS Output Clock Oscillator, 125MHz Nom, PQFV-6 | SiTime Corporation | SIT9120AI-2BF-33E125.000000G vs SIT9365AI-2CF-33E125.000000 |