Part Details for SIT9120AI-2C1-25E100.000000Y by SiTime Corporation
Overview of SIT9120AI-2C1-25E100.000000Y by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT9120AI-2C1-25E100.000000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9120AI-2C1-25E1
|
Avnet Americas | FIXED FREQUENCY DIFFERENTIAL OSCILLATOR, -40 TO 85C, 5032, 20PPM, 2.5V, 100MHZ, OE, LVDS, SMD - Tape and Reel (Alt: SIT9120AI-2C1-25E1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.4629 / $2.7570 | Buy Now |
DISTI #
SIT9120AI-2C1-25E100.000000Y
|
Avnet Silica | FIXED FREQUENCY DIFFERENTIAL OSCILLATOR, -40 TO 85C, 5032, 20PPM, 2.5V, 100MHZ, OE, LVDS, SMD (Alt: SIT9120AI-2C1-25E100.000000Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SIT9120AI-2C1-25E100.000000Y
SIT9120AI-2C1-25E100.000000Y CAD Models
SIT9120AI-2C1-25E100.000000Y Part Data Attributes
|
SIT9120AI-2C1-25E100.000000Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9120AI-2C1-25E100.000000Y
SiTime Corporation
LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 100MHz Nom, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | PLASTIC | |
Package Equivalence Code | DILCC6,.12 | |
Physical Dimension | 5mm x 3.2mm x 0.75mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 0.6 ns | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT9120AI-2C1-25E100.000000Y
This table gives cross-reference parts and alternative options found for SIT9120AI-2C1-25E100.000000Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9120AI-2C1-25E100.000000Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT9365AC-2C1-25E100.000000 | Standard Frequency Low Jitter Differential XO | SiTime Corporation | SIT9120AI-2C1-25E100.000000Y vs SIT9365AC-2C1-25E100.000000 |
SIT9121AC-2C1-25E100.000000 | LVDS Output Clock Oscillator, 100MHz Nom, | SiTime Corporation | SIT9120AI-2C1-25E100.000000Y vs SIT9121AC-2C1-25E100.000000 |
SIT9365AI-2C1-25E100.000000 | LVDS Output Clock Oscillator, 100MHz Nom, PQFV-6 | SiTime Corporation | SIT9120AI-2C1-25E100.000000Y vs SIT9365AI-2C1-25E100.000000 |
SIT9366AI-2C1-25E100.000000 | 1 to 220 MHz, Low Jitter Differential XO | SiTime Corporation | SIT9120AI-2C1-25E100.000000Y vs SIT9366AI-2C1-25E100.000000 |