-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVDS Output Clock Oscillator, 200MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9120AI-2C1-25E200.000000X
|
Avnet Americas | Silicon Oscillator 200MHz 2.5V 6-Pin QFN T/R - Tape and Reel (Alt: SIT9120AI-2C1-25E200.000000X) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$2.9798 / $3.5386 | Buy Now |
DISTI #
788-9120AI2C125E200X
|
Mouser Electronics | Standard Clock Oscillators 200MHz 2.5V 20ppm -40 to 85C RoHS: Compliant | 892 |
|
$3.0500 / $4.9400 | Buy Now |
DISTI #
SIT9120AI-2C1-25E200.000000X
|
Avnet Americas | Silicon Oscillator 200MHz 2.5V 6-Pin QFN T/R - Tape and Reel (Alt: SIT9120AI-2C1-25E200.000000X) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$2.9798 / $3.5386 | Buy Now |
DISTI #
SIT9120AI-2C1-25E200.000000X
|
Avnet Americas | Silicon Oscillator 200MHz 2.5V 6-Pin QFN T/R - Tape and Reel (Alt: SIT9120AI-2C1-25E200.000000X) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$2.9798 / $3.5386 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT9120AI-2C1-25E200.000000X
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9120AI-2C1-25E200.000000X
SiTime Corporation
LVDS Output Clock Oscillator, 200MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | PLASTIC | |
Package Equivalence Code | DILCC6,.12 | |
Physical Dimension | 5mm x 3.2mm x 0.75mm | |
Rise Time-Max | 0.6 ns | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
This table gives cross-reference parts and alternative options found for SIT9120AI-2C1-25E200.000000X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9120AI-2C1-25E200.000000X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMDS22F2J-200.000M | CRYSTAL OSCILLATOR, CLOCK, 200MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | SIT9120AI-2C1-25E200.000000X vs EMDS22F2J-200.000M |
EMDS22F2J-200.000MTR | CRYSTAL OSCILLATOR, CLOCK, 200MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | SIT9120AI-2C1-25E200.000000X vs EMDS22F2J-200.000MTR |
EMDS22F2H-200.000MTR | CRYSTAL OSCILLATOR, CLOCK, 200MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | SIT9120AI-2C1-25E200.000000X vs EMDS22F2H-200.000MTR |
SIT9121AI-2B1-25E200.000000X | LVDS Output Clock Oscillator, 200MHz Nom, | SiTime Corporation | SIT9120AI-2C1-25E200.000000X vs SIT9121AI-2B1-25E200.000000X |
EMDS12F2J-200.000M | CRYSTAL OSCILLATOR, CLOCK, 200MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | SIT9120AI-2C1-25E200.000000X vs EMDS12F2J-200.000M |
SIT9366AI-2E1-25E200.000000 | 1 to 220 MHz, Low Jitter Differential XO | SiTime Corporation | SIT9120AI-2C1-25E200.000000X vs SIT9366AI-2E1-25E200.000000 |
EMDS12F2H-200.000M | CRYSTAL OSCILLATOR, CLOCK, 200MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | SIT9120AI-2C1-25E200.000000X vs EMDS12F2H-200.000M |
SIT9121AI-2B1-25S200.000000 | LVDS Output Clock Oscillator, 200MHz Nom, | SiTime Corporation | SIT9120AI-2C1-25E200.000000X vs SIT9121AI-2B1-25S200.000000 |
L242-200.0M | LVDS Output Clock Oscillator, 200MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | Connor-Winfield | SIT9120AI-2C1-25E200.000000X vs L242-200.0M |