-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVDS Output Clock Oscillator, 100MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC6599
|
Newark | Mems Oscillator, 100Mhz, 5X3.2Mm, Lvds, Frequency Nom:100Mhz, Oscillator Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:25Ppm, Supply Voltage Nom:3.3V, Product Range:Sit9120 Series, Oscillator Output Compatibility:Lvds, Operating Rohs Compliant: Yes |Sitime SIT9120AI-2C2-33E100.000000X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 111 |
|
$3.5300 / $5.1500 | Buy Now |
DISTI #
SIT9120AI-2C2-33E1
|
Avnet Americas | FIXED FREQUENCY DIFFERENTIAL OSCILLATOR, -40 TO 85C, 5032, 25PPM, 3.3V, 100MHZ, OE, LVDS, SMD - Tape and Reel (Alt: SIT9120AI-2C2-33E1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.9798 / $3.5386 | Buy Now |
DISTI #
788-9120AI2C233E100X
|
Mouser Electronics | Standard Clock Oscillators 100MHz 3.3V LVDS 25ppm_40C +85C RoHS: Compliant | 3558 |
|
$3.0500 / $4.9500 | Buy Now |
DISTI #
SIT9120AI-2C2-33E1
|
Avnet Americas | FIXED FREQUENCY DIFFERENTIAL OSCILLATOR, -40 TO 85C, 5032, 25PPM, 3.3V, 100MHZ, OE, LVDS, SMD - Tape and Reel (Alt: SIT9120AI-2C2-33E1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.9798 / $3.5386 | Buy Now |
DISTI #
2850167RL
|
element14 Asia-Pacific | MEMS OSCILLATOR, 100MHZ, 5X3.2MM, LVDS RoHS: Compliant Min Qty: 100 Container: Reel | 111 |
|
$3.2218 / $4.2267 | Buy Now |
DISTI #
2850167
|
element14 Asia-Pacific | MEMS OSCILLATOR, 100MHZ, 5X3.2MM, LVDS RoHS: Compliant Min Qty: 1 Container: Cut Tape | 111 |
|
$3.2218 / $5.2317 | Buy Now |
DISTI #
2850167RL
|
Farnell | MEMS OSCILLATOR, 100MHZ, 5X3.2MM, LVDS RoHS: Compliant Min Qty: 100 Lead time: 7 Weeks, 1 Days Container: Reel | 111 |
|
$3.1845 / $3.9994 | Buy Now |
DISTI #
2850167
|
Farnell | MEMS OSCILLATOR, 100MHZ, 5X3.2MM, LVDS RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Cut Tape | 111 |
|
$3.1845 / $5.5039 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT9120AI-2C2-33E100.000000X
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9120AI-2C2-33E100.000000X
SiTime Corporation
LVDS Output Clock Oscillator, 100MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | DILCC6,.12 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | PLASTIC | |
Package Equivalence Code | DILCC6,.12 | |
Physical Dimension | 5mm x 3.2mm x 0.75mm | |
Rise Time-Max | 0.6 ns | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
This table gives cross-reference parts and alternative options found for SIT9120AI-2C2-33E100.000000X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9120AI-2C2-33E100.000000X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT9121AC-2C2-33E100.000000 | LVDS Output Clock Oscillator, 100MHz Nom, | SiTime Corporation | SIT9120AI-2C2-33E100.000000X vs SIT9121AC-2C2-33E100.000000 |