-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 200MHz Nom, CMOS,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT9120AI-2D3-33S200.000000-ND
|
DigiKey | MEMS OSC XO 200.0000MHZ LVDS SMD Min Qty: 1 Lead time: 26 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.8349 / $4.5400 | Buy Now |
DISTI #
80465390
|
Verical | Oscillator MEMS 200MHz ±50ppm (Stability) LVDS 55% 3.3V 6-Pin QFN SMD RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2207 | Americas - 28693 |
|
$2.7694 / $3.1963 | Buy Now |
DISTI #
SiT9120AI-2D3-33S200.000000
|
SiTime Corporation | Standard Frequency ±10 to ±50 ppm Differential XO Package Multiple: 1 | 3974 |
|
$2.0750 / $4.3680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT9120AI-2D3-33S200.000000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9120AI-2D3-33S200.000000
SiTime Corporation
LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 200MHz Nom, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SiTime | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | PLASTIC | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7mm x 5mm x 0.9mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 0.6 ns | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
This table gives cross-reference parts and alternative options found for SIT9120AI-2D3-33S200.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9120AI-2D3-33S200.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT9366AI-2B3-33N200.000000 | 1 to 220 MHz, Low Jitter Differential XO | SiTime Corporation | SIT9120AI-2D3-33S200.000000 vs SIT9366AI-2B3-33N200.000000 |
EMDS23H2J-200.000M | CRYSTAL OSCILLATOR, CLOCK, 200MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | SIT9120AI-2D3-33S200.000000 vs EMDS23H2J-200.000M |
SIT9121AC-2D3-33E200.000000 | LVDS Output Clock Oscillator, 200MHz Nom, | SiTime Corporation | SIT9120AI-2D3-33S200.000000 vs SIT9121AC-2D3-33E200.000000 |
EMDS23H2H-200.000MTR | CRYSTAL OSCILLATOR, CLOCK, 200MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | SIT9120AI-2D3-33S200.000000 vs EMDS23H2H-200.000MTR |
SIT9365AI-2C3-33E200.000000 | LVDS Output Clock Oscillator, 200MHz Nom, PQFV-6 | SiTime Corporation | SIT9120AI-2D3-33S200.000000 vs SIT9365AI-2C3-33E200.000000 |
EMDS23H2H-200.000M | CRYSTAL OSCILLATOR, CLOCK, 200MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | SIT9120AI-2D3-33S200.000000 vs EMDS23H2H-200.000M |
SIT9120AC-2D3-33N200.000000E | LVDS Output Clock Oscillator, 200MHz Nom, | SiTime Corporation | SIT9120AI-2D3-33S200.000000 vs SIT9120AC-2D3-33N200.000000E |
EMDS13M2J-200.000M | CRYSTAL OSCILLATOR, CLOCK, 200MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | SIT9120AI-2D3-33S200.000000 vs EMDS13M2J-200.000M |
SIT9121AI-2C3-33E200.000000 | LVDS Output Clock Oscillator, 200MHz Nom, | SiTime Corporation | SIT9120AI-2D3-33S200.000000 vs SIT9121AI-2C3-33E200.000000 |
SIT9365AI-2C3-33N200.000000 | Standard Frequency Low Jitter Differential XO | SiTime Corporation | SIT9120AI-2D3-33S200.000000 vs SIT9365AI-2C3-33N200.000000 |