Part Details for SIT9121A-D220002 by SiTime Corporation
Overview of SIT9121A-D220002 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9121A-D220002 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO | |
SIT9121AI-2BF-33E25.000000 | SiTime | SIT9121AI-2BF-33E25.000000 | |
SIT9121AI-2C3-33E80.000000 | SiTime | SIT9121AI-2C3-33E80.000000 |
Price & Stock for SIT9121A-D220002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SiT9121A-D220002
|
SiTime Corporation | 1 to 220 MHz, ±10 to ±50 ppm Differential XO Package Multiple: 1 | 4501 |
|
$2.7390 / $5.7660 | Buy Now |