Part Details for SIT9121AC-1CF-33E30.243800T by SiTime Corporation
Overview of SIT9121AC-1CF-33E30.243800T by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9121AC-1CF-25S125.000000 | SiTime | SIT9121AC-1CF-25S125.000000 | |
SIT9121AC-1CF-25E125.000000 | SiTime | SIT9121AC-1CF-25E125.000000 | |
SIT9121AC-1CF-33E125.000000 | SiTime | SIT9121AC-1CF-33E125.000000 |
Price & Stock for SIT9121AC-1CF-33E30.243800T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9121AC-1CF-33E3
|
Avnet Americas | ULTRA PERFORMANCE DIFFERENTIAL OSCILLATOR, -20 TO 70C, 5032, 10PPM, 3.3V, 30.2438MHZ, OE, LVPECL, SMD - Tape and Reel (Alt: SIT9121AC-1CF-33E3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.3259 / $3.7230 | Buy Now |
Part Details for SIT9121AC-1CF-33E30.243800T
SIT9121AC-1CF-33E30.243800T CAD Models
SIT9121AC-1CF-33E30.243800T Part Data Attributes
|
SIT9121AC-1CF-33E30.243800T
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9121AC-1CF-33E30.243800T
SiTime Corporation
LVPECL Output Clock Oscillator, 30.2438MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 30.2438 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 0.75mm | |
Rise Time-Max | 0.7 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT9121AC-1CF-33E30.243800T
This table gives cross-reference parts and alternative options found for SIT9121AC-1CF-33E30.243800T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9121AC-1CF-33E30.243800T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT9121AC-1CF-33E30.243800Y | LVPECL Output Clock Oscillator, 30.2438MHz Nom, | SiTime Corporation | SIT9121AC-1CF-33E30.243800T vs SIT9121AC-1CF-33E30.243800Y |