Part Details for SIT9121AC-2B1-25E148.350000Y by SiTime Corporation
Overview of SIT9121AC-2B1-25E148.350000Y by SiTime Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT9121AC-2B1-25E148.350000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9121AC-2B1-25E1
|
Avnet Americas | ULTRA PERFORMANCE DIFFERENTIAL OSCILLATOR, -20 TO 70C, 3225, 20PPM, 2.5V, 148.35MHZ, OE, LVDS, SMD - Tape and Reel (Alt: SIT9121AC-2B1-25E1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.8153 / $3.1515 | Buy Now |
DISTI #
SIT9121AC-2B1-25E1
|
Avnet Americas | ULTRA PERFORMANCE DIFFERENTIAL OSCILLATOR, -20 TO 70C, 3225, 20PPM, 2.5V, 148.35MHZ, OE, LVDS, SMD - Tape and Reel (Alt: SIT9121AC-2B1-25E1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.8153 / $3.1515 | Buy Now |
DISTI #
SIT9121AC-2B1-25E1
|
Avnet Americas | ULTRA PERFORMANCE DIFFERENTIAL OSCILLATOR, -20 TO 70C, 3225, 20PPM, 2.5V, 148.35MHZ, OE, LVDS, SMD - Tape and Reel (Alt: SIT9121AC-2B1-25E1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.8153 / $3.1515 | Buy Now |
Part Details for SIT9121AC-2B1-25E148.350000Y
SIT9121AC-2B1-25E148.350000Y CAD Models
SIT9121AC-2B1-25E148.350000Y Part Data Attributes
|
SIT9121AC-2B1-25E148.350000Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9121AC-2B1-25E148.350000Y
SiTime Corporation
LVDS Output Clock Oscillator, 148.35MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 148.35 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 0.7 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for SIT9121AC-2B1-25E148.350000Y
This table gives cross-reference parts and alternative options found for SIT9121AC-2B1-25E148.350000Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9121AC-2B1-25E148.350000Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT9121AC-2B1-25E148.350000 | LVDS Output Clock Oscillator, 148.35MHz Nom, | SiTime Corporation | SIT9121AC-2B1-25E148.350000Y vs SIT9121AC-2B1-25E148.350000 |