Part Details for SIT9121AC-2B1-25S8.000000 by SiTime Corporation
Overview of SIT9121AC-2B1-25S8.000000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT9121AC-2B1-25S8.000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80733338
|
Verical | Oscillator MEMS 8MHz ±20ppm (Stability) LVDS 55% 2.5V 6-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2215 | Americas - 15926 |
|
$3.7055 / $4.2766 | Buy Now |
DISTI #
SiT9121AC-2B1-25S8.000000
|
SiTime Corporation | 1 to 220 MHz, ±10 to ±50 ppm Differential XO Package Multiple: 1 | 25768 |
|
$2.6080 / $5.4910 | Buy Now |