-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVDS Output Clock Oscillator, 155.52MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT9121AC-2B2-33E155.520000-ND
|
DigiKey | MEMS OSC XO 155.5200MHZ LVDS SMD Min Qty: 1 Lead time: 26 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.5169 / $5.3500 | Buy Now |
DISTI #
SiT9121AC-2B2-33E155.520000
|
SiTime Corporation | 1 to 220 MHz, ±10 to ±50 ppm Differential XO Package Multiple: 1 | 25768 |
|
$2.6080 / $5.4910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT9121AC-2B2-33E155.520000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9121AC-2B2-33E155.520000
SiTime Corporation
LVDS Output Clock Oscillator, 155.52MHz Nom,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION; BULK; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 155.52 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 0.7 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
This table gives cross-reference parts and alternative options found for SIT9121AC-2B2-33E155.520000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9121AC-2B2-33E155.520000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L113-155.52M | LVDS Output Clock Oscillator, 155.52MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | Connor-Winfield | SIT9121AC-2B2-33E155.520000 vs L113-155.52M |
EMDS23N2J-155.520M | CRYSTAL OSCILLATOR, CLOCK, 155.52MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | SIT9121AC-2B2-33E155.520000 vs EMDS23N2J-155.520M |
SIT9121AI-2D2-33E155.520000 | LVDS Output Clock Oscillator, 155.52MHz Nom, | SiTime Corporation | SIT9121AC-2B2-33E155.520000 vs SIT9121AI-2D2-33E155.520000 |
EMDS13E2H-155.520MTR | CRYSTAL OSCILLATOR, CLOCK, 155.52MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | SIT9121AC-2B2-33E155.520000 vs EMDS13E2H-155.520MTR |
EMDS13J2J-155.520MTR | CRYSTAL OSCILLATOR, CLOCK, 155.52MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | SIT9121AC-2B2-33E155.520000 vs EMDS13J2J-155.520MTR |
EMDS13N2J-155.520MTR | CRYSTAL OSCILLATOR, CLOCK, 155.52MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | SIT9121AC-2B2-33E155.520000 vs EMDS13N2J-155.520MTR |
EMDS23E2H-155.520M | CRYSTAL OSCILLATOR, CLOCK, 155.52MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | SIT9121AC-2B2-33E155.520000 vs EMDS23E2H-155.520M |
L313-155.52M | LVDS Output Clock Oscillator, 155.52MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | Connor-Winfield | SIT9121AC-2B2-33E155.520000 vs L313-155.52M |
L415-155.52M | LVDS Output Clock Oscillator, 155.52MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | Connor-Winfield | SIT9121AC-2B2-33E155.520000 vs L415-155.52M |
EMDS13N2H-155.520MTR | CRYSTAL OSCILLATOR, CLOCK, 155.52MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | SIT9121AC-2B2-33E155.520000 vs EMDS13N2H-155.520MTR |