Part Details for SIT9121AC-2C2-25E144.230770T by SiTime Corporation
Overview of SIT9121AC-2C2-25E144.230770T by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT9121AC-2C2-25E144.230770T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9121AC-2C2-25E1
|
Avnet Americas | ULTRA PERFORMANCE DIFFERENTIAL OSCILLATOR, -20 TO 70C, 5032, 25PPM, 2.5V, 144.23077MHZ, OE, LVDS, SMD - Tape and Reel (Alt: SIT9121AC-2C2-25E1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$2.8153 / $3.1515 | Buy Now |
DISTI #
SIT9121AC-2C2-25E1
|
Avnet Americas | ULTRA PERFORMANCE DIFFERENTIAL OSCILLATOR, -20 TO 70C, 5032, 25PPM, 2.5V, 144.23077MHZ, OE, LVDS, SMD - Tape and Reel (Alt: SIT9121AC-2C2-25E1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$2.8153 / $3.1515 | Buy Now |
Part Details for SIT9121AC-2C2-25E144.230770T
SIT9121AC-2C2-25E144.230770T CAD Models
SIT9121AC-2C2-25E144.230770T Part Data Attributes:
|
SIT9121AC-2C2-25E144.230770T
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9121AC-2C2-25E144.230770T
SiTime Corporation
LVDS Output Clock Oscillator, 144.23077MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 144.23077 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Physical Dimension | 5.0mm x 3.2mm x 0.75mm | |
Rise Time-Max | 0.7 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |