Part Details for SIT9121AI-1B1-33E25.000000 by SiTime Corporation
Overview of SIT9121AI-1B1-33E25.000000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9121AI-1B1-33E125.000000 | SiTime | SIT9121AI-1B1-33E125.000000 | |
SIT9121AI-2BF-33E25.000000 | SiTime | SIT9121AI-2BF-33E25.000000 | |
SIT9121AI-2BF-XXS200.000000 | SiTime | SIT9121AI-2BF-XXS200.000000 |
Price & Stock for SIT9121AI-1B1-33E25.000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S715212413941
|
Chip1Stop | Crystal Oscillators RoHS: Compliant | 36697 |
|
$3.3600 / $5.4100 | Buy Now |
|
SEMIX | 1 to 220 MHz, ±10 to ±50 ppm Differential XO | 1000 |
|
$2.2186 / $3.8531 | Buy Now |