Part Details for SIT9121AI-2B1-33E40.000000G by SiTime Corporation
Overview of SIT9121AI-2B1-33E40.000000G by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9121AI-2B1-25E1.000000 | SiTime | SIT9121AI-2B1-25E1.000000 | |
SIT9121AI-2B1-33E125.000000 | SiTime | SIT9121AI-2B1-33E125.000000 | |
SIT9121AI-2B1-33S125.000000 | SiTime | SIT9121AI-2B1-33S125.000000 |
Price & Stock for SIT9121AI-2B1-33E40.000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9121AI-2B1-33E40.000000G
|
Avnet Americas | MEMS Crystal Oscillator 40MHz 3.3V 0.1uF 6-Pin SMD T/R - Tape and Reel (Alt: SIT9121AI-2B1-33E40.000000G) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SIT9121AI-2B1-33E4
|
Avnet Americas | MEMS Crystal Oscillator 40MHz 3.3V 0.1uF 6-Pin SMD T/R - Tape and Reel (Alt: SIT9121AI-2B1-33E4) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for SIT9121AI-2B1-33E40.000000G
SIT9121AI-2B1-33E40.000000G CAD Models
SIT9121AI-2B1-33E40.000000G Part Data Attributes
|
SIT9121AI-2B1-33E40.000000G
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9121AI-2B1-33E40.000000G
SiTime Corporation
LVDS Output Clock Oscillator, 40MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.1,43 | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 0.7 ns | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |