Part Details for SIT9121AI-2B2-33E114.426000T by SiTime Corporation
Overview of SIT9121AI-2B2-33E114.426000T by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT9121AI-2B2-33E114.426000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT9121AI-2B2-33E114.426000TTR-ND
|
DigiKey | MEMS OSC XO 114.4260MHZ LVDS SMD Min Qty: 3000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9327 | Buy Now |
DISTI #
SIT9121AI-2B2-33E1
|
Avnet Americas | ULTRA PERFORMANCE DIFFERENTIAL OSCILLATOR, -40 TO 85C, 3225, 25PPM, 3.3V, 114.426MHZ, OE, LVDS, SMD - Tape and Reel (Alt: SIT9121AI-2B2-33E1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.9547 / $3.3075 | Buy Now |
Part Details for SIT9121AI-2B2-33E114.426000T
SIT9121AI-2B2-33E114.426000T CAD Models
SIT9121AI-2B2-33E114.426000T Part Data Attributes
|
SIT9121AI-2B2-33E114.426000T
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9121AI-2B2-33E114.426000T
SiTime Corporation
LVDS Output Clock Oscillator, 114.426MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 114.426 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 0.7 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |