Part Details for SIT9121AI-2B3-33E135.000000T by SiTime Corporation
Overview of SIT9121AI-2B3-33E135.000000T by SiTime Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT9121AI-2B3-33E135.000000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT9121AI-2B3-33E135.000000TTR-ND
|
DigiKey | MEMS OSC XO 135.0000MHZ LVDS SMD Min Qty: 3000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6667 | Buy Now |
DISTI #
SIT9121AI-2B3-33E1
|
Avnet Americas | ULTRA PERFORMANCE DIFFERENTIAL OSCILLATOR, -40 TO 85C, 3225, 50PPM, 3.3V, 135MHZ, OE, LVDS, SMD - Tape and Reel (Alt: SIT9121AI-2B3-33E1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.6867 / $3.0075 | Buy Now |
DISTI #
SIT9121AI-2B3-33E135.000000T
|
Avnet Silica | (Alt: SIT9121AI-2B3-33E135.000000T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SIT9121AI-2B3-33E135.000000T
SIT9121AI-2B3-33E135.000000T CAD Models
SIT9121AI-2B3-33E135.000000T Part Data Attributes:
|
SIT9121AI-2B3-33E135.000000T
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9121AI-2B3-33E135.000000T
SiTime Corporation
LVDS Output Clock Oscillator, 135MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 135 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 0.7 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for SIT9121AI-2B3-33E135.000000T
This table gives cross-reference parts and alternative options found for SIT9121AI-2B3-33E135.000000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9121AI-2B3-33E135.000000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMDS13M2J-135.000MTR | CRYSTAL OSCILLATOR, CLOCK, 135MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | SIT9121AI-2B3-33E135.000000T vs EMDS13M2J-135.000MTR |
EMDS13D2J-135.000MTR | CRYSTAL OSCILLATOR, CLOCK, 135MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | SIT9121AI-2B3-33E135.000000T vs EMDS13D2J-135.000MTR |
VCC6-LCB-135M000000 | LVDS Output Clock Oscillator, 135MHz Nom | Microchip Technology Inc | SIT9121AI-2B3-33E135.000000T vs VCC6-LCB-135M000000 |
EMDS13H2J-135.000MTR | CRYSTAL OSCILLATOR, CLOCK, 135MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | SIT9121AI-2B3-33E135.000000T vs EMDS13H2J-135.000MTR |
EMDS13H2J-135.000M | CRYSTAL OSCILLATOR, CLOCK, 135MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | SIT9121AI-2B3-33E135.000000T vs EMDS13H2J-135.000M |
EMDS13D2H-135.000MTR | CRYSTAL OSCILLATOR, CLOCK, 135MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | SIT9121AI-2B3-33E135.000000T vs EMDS13D2H-135.000MTR |
EMDS13M2H-135.000M | CRYSTAL OSCILLATOR, CLOCK, 135MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | SIT9121AI-2B3-33E135.000000T vs EMDS13M2H-135.000M |
EMDS13M2J-135.000M | CRYSTAL OSCILLATOR, CLOCK, 135MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | SIT9121AI-2B3-33E135.000000T vs EMDS13M2J-135.000M |
EMDS13D2H-135.000M | CRYSTAL OSCILLATOR, CLOCK, 135MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | SIT9121AI-2B3-33E135.000000T vs EMDS13D2H-135.000M |
EMDS13H2H-135.000M | CRYSTAL OSCILLATOR, CLOCK, 135MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | SIT9121AI-2B3-33E135.000000T vs EMDS13H2H-135.000M |