Part Details for SIT9121AI-2B3-33E200.00000G by SiTime Corporation
Overview of SIT9121AI-2B3-33E200.00000G by SiTime Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT9121AI-2B3-33E200.00000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
788-9121AI2B333E200G
|
Mouser Electronics | Standard Clock Oscillators 200MHz 50ppm 3.3V -40C to +85C RoHS: Compliant | 429 |
|
$3.2000 / $4.8600 | Buy Now |
Part Details for SIT9121AI-2B3-33E200.00000G
SIT9121AI-2B3-33E200.00000G CAD Models
SIT9121AI-2B3-33E200.00000G Part Data Attributes
|
SIT9121AI-2B3-33E200.00000G
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9121AI-2B3-33E200.00000G
SiTime Corporation
LVDS Output Clock Oscillator, 200MHz Nom,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL AND COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | PLASTIC | |
Package Equivalence Code | SOLCC6,.1,43 | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 0.7 ns | |
Screening Level | MIL-STD-883F | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |