Part Details for SIT9121AI-2C3-33E110.000000 by SiTime Corporation
Overview of SIT9121AI-2C3-33E110.000000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9121AI-2C3-33E80.000000 | SiTime | SIT9121AI-2C3-33E80.000000 | |
SIT9121AI-2C3-XXN220.000000 | SiTime | SIT9121AI-2C3-XXN220.000000 | |
SIT9121AI-2C3-33E27.000000 | SiTime | SIT9121AI-2C3-33E27.000000 |
Price & Stock for SIT9121AI-2C3-33E110.000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT9121AI-2C3-33E110.000000-ND
|
DigiKey | MEMS OSC XO 110.0000MHZ LVDS SMD Min Qty: 1 Lead time: 1 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.8336 / $4.5300 | Buy Now |
DISTI #
SiT9121AI-2C3-33E110.000000
|
SiTime Corporation | 1 to 220 MHz, ±10 to ±50 ppm Differential XO Package Multiple: 1 | 14563 |
|
$2.4900 / $5.2420 | Buy Now |